Power Inductors - SMD

 Power Inductors - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
Results: 60 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 120UH 1A 434 MOHM SMD 806In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Semi-Shielded SMD Power Inductor Shielded 120 uH 20 % 1 A 434 mOhms 1.1 A - 40 C + 125 C 3.5 MHz Standard 8 mm 8 mm 4.2 mm Ferrite IFSC-3232DB-02 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH 60MHz DCR=.320Ohms +/-20% AEC-Q200 2 210In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 680 mA 213 mOhms 420 mA - 40 C + 125 C 60 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH 36MHz DCR=.595Ohms +-20% AEC-Q200 3 576In Stock
6 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

High Power Inductor 0808 (2020 metric) Shielded 10 uH 20 % 510 mA 595 mOhms 290 mA - 40 C + 125 C 36 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH 6MHz DCR=13.66Ohms +/-20% AEC-Q200 1 760In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Inductor 0808 (2020 metric) Shielded 220 uH 20 % 110 mA 13.66 Ohms 60 mA - 40 C + 125 C 6 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH 18MHz DCR=2.14Ohms +/-20% AEC-Q200 3 847In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Inductor 0808 (2020 metric) Shielded 33 uH 20 % 260 mA 2.14 Ohms 160 mA - 40 C + 125 C 18 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,10uH20%,1.5A,shd 71 946In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Semi-Shielded 10 uH 20 % 1.5 A 264 mOhms 1 A - 55 C + 125 C 31 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.24uH 20% 20ohm 6.5A 11 595In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 6.5 A 20 Ohms 7 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .60uH 200MHz DCR=.054Ohms +/-20% AEC-Q200 2 415In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Inductor 0808 (2020 metric) Shielded 600 nH 20 % 1.75 A 54 mOhms 1.3 A - 40 C + 125 C 200 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R18 5% T&R 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 180 nH 5 % 150 mA 3.5 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R33 5% T&R 19 995In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 330 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 8 350 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N0 +/- 0.3nH T&R 19 508In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 3 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R22 5% T&R 7 941In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0608 (1608 metric) 220 nH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 3N6 +/- 0.3nH T&R 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0608 (1608 metric) 3.6 nH 0.3 nH 500 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 9A 18.7 MOHM 600In Stock
Min.: 1
Mult.: 1
Reel: 1 600

Shielded SMT Inductor Shielded 10 uH 20 % 18.7 mOhms 17 A - 55 C + 155 C Standard 13.4 mm 12.6 mm 6.5 mm Metal Reel, Cut Tape
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,680uH+/-20%,0.26A,shd 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 680 uH 20 % 260 mA 5.7 Ohms 180 mA - 40 C + 150 C 2.6 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,6.8uH+/-30%,2.8A,shd 527In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 6.8 uH 30 % 2.8 A 56 mOhms 1.8 A - 40 C + 150 C 40 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 15 UH 20% 167 967In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 1.235 Ohms 140 mA - 55 C + 125 C 24 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite LQM Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 50 587In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 56N 5% T&R 19 761In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 56 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 68N 5% T&R 16 960In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 68 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N5 +/- 0.3nH T&R 19 138In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 1.5 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N2 +/- 0.3nH T&R 27 457In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 2.2 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N6 +/- 0.3nH T&R 19 866In Stock
Min.: 1
Mult.: 1
Reel: 10 000

0402 (1005 metric) 3.6 nH 0.3 nH 700 mA 150 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R33 5% T&R 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0608 (1608 metric) 330 nH 5 % 150 mA 2.8 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R43 5% T&R 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0608 (1608 metric) 430 nH 5 % 150 mA 3.4 Ohms - 55 C + 125 C 8 280 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape