EPCOS / TDK RF inductors - Leaded

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8 955In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13 445In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8 232In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 15uH 610mA 0.6ohms 64 401In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21 818In Stock
Min.: 1
Mult.: 1
Reel: 5 000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 470UH 5% 6 116In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 470 uH 5 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1000uH 130mA 14ohms 13 119In Stock
Min.: 1
Mult.: 1
Reel: 5 000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1K UH 5% 29 572In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1000UH 5% 10 431In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 1 mH 5 % 55 mA 33 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1000UH 5% 4 660In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1 mH 5 % 280 mA 4.2 Ohms - 55 C + 125 C 60 2.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 2200UH 5% 4 667In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 2.2 mH 5 % 180 mA 9.5 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz HF-Choke Axial 20% 11 123In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 47uH 900mA 8MHz Radial LS=5mm 5% 5 485In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 47 uH 5 % 950 mA 680 mOhms 870 mA - 55 C + 125 C 40 8 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 2.2UH 10% 2 948In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 2.2 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 45 130 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 22000UH 5% 2 808In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 22 mH 5 % 40 mA 120 Ohms - 55 C + 125 C 50 400 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000 UH 5% 3 147In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 220.0UH 5% 6 012In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000UH 5% 2 927In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 300 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 33uH 1650mA SatCurr=9MHz 2 850In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 33 uH 5 % 1.9 A 220 mOhms 1.65 A - 55 C + 125 C 40 9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz 5 394In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 39 uH 5 % 1.75 A 250 mOhms 1.5 A - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4,7 UH 10% 6 867In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 6 629In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330 UH 5% 5 090In Stock
Min.: 1
Mult.: 1
Reel: 1 250
RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 5 250In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 150uH 750mA SatCurr=4.2MHz 4 321In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 150 uH 5 % 1.05 A 700 mOhms 750 mA - 55 C + 125 C 40 4.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape