MLF Series RF Inductors - SMD

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 180 NH 5% 24 291In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 180 nH 5 % 160 mA 720 mOhms - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 76 065In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 17 357In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-5% Fer AEC-Q200 29 176In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 5 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.1 H, 350mO 34 739In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 100 nH 10 % 200 mA 350 mOhms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 122 688In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2 UH 10% 52 238In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.15 H, 630mO 4 897In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 150 nH 5 % 180 mA 630 mOhms - 55 C + 125 C 15 650 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 1.5uH 5% AEC-Q200 14 159In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 1.5 uH 5 % 35 mA 950 mOhms - 55 C + 125 C 30 200 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.39uH 5% AEC-Q200 9 112In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 5 % 50 mA 410 mOhms - 55 C + 125 C 30 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 150mA, 0.27 H, 910mO 9 240In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 270 nH 5 % 150 mA 910 mOhms - 55 C + 125 C 15 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD TDK 10 349In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 5 % 130 mA 1.35 Ohms - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 1.0uH 5% AEC-Q200 12 483In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 1 uH 5 % 40 mA 640 mOhms - 55 C + 125 C 30 290 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 2.2uH 5% AEC-Q200 12 317In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 2.2 uH 5 % 30 mA 1.3 Ohms - 55 C + 125 C 30 150 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 40mA, 1 H, 640mO 16 627In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 1 uH 10 % 40 mA 640 mOhms - 55 C + 125 C 30 290 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.39uH 5% AEC-Q200 8 115In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 390 nH 5 % 130 mA 1.35 Ohms - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 45mA, 0.68 H, 550mO 13 309In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 680 nH 10 % 45 mA 550 mOhms - 55 C + 125 C 30 360 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.1 H, 510mO 11 824In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 10 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% AEC-Q200 7 808In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 180 nH 5 % 160 mA 720 mOhms - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .33 UH 10% 9 225In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 330 nH 5 % 140 mA 1.05 Ohms - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 1.8uH 5% AEC-Q200 11 258In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 1.8 uH 5 % 30 mA 1.05 Ohms - 55 C + 125 C 30 180 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.10uH 5% AEC-Q200 13 961In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 500mohms 50mA +/-10% Fer AEC-Q200 1 970In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7uH 550mohms 50mA +/-10% Fer AEC-Q200 1 420In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 2.7 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-10% Fer AEC-Q200 4 731In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel