RF Inductors - SMD

Results: 44 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 1 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 858In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 321In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 288In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1008 (2520 metric) 2.2 uH 1.1 Ohms + 85 C 150 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 740In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 500In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 740In Stock
Min.: 1
Mult.: 1
Reel: 750

1008PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 210In Stock
Min.: 1
Mult.: 1
Reel: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 590In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 397In Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 570In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 695In Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 512In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 625In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 140mA 3.7 Ohms 2 635In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402 (1005 metric) Unshielded 560 nH 5 % 140 mA 3.7 Ohms - 40 C + 125 C 12 420 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 898In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0201 (0603 metric) Unshielded 2.2 nH 10 % 1.6 A 90 mOhms 1.6 A - 40 C + 105 C 5 3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0201 (0603 metric) Unshielded 200 uH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5 810In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0402 (1005 metric) Unshielded 270 nH 10 % 360 mA 550 mOhms 360 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 965In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 330 nH 10 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 605In Stock
20 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 798In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 703In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0039 7.8% ER E3 9 604In Stock
Min.: 1
Mult.: 1
Reel: 10 000

3.9 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 113In Stock
4 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2 000
Reel, Cut Tape, MouseReel