RF Inductors - SMD

Results: 44 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.27uH 5% 2K RL 14 488In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33uH 5% 14 300In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 5 % 70 mA 5.6 Ohms - 55 C + 105 C 30 17 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 5 562In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0402 (1005 metric) Unshielded 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.6 NH .3% 212 324In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 1.5nH 63 260In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1.5 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 28 378In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 466In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 13 nH 5 % 280 mA 540 mOhms - 55 C + 125 C 39 5.9 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.2NH 11 335In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 520 mA 110 mOhms - 55 C + 125 C 47 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Coilcraft 0402DC-4N9XGRW
Coilcraft RF Inductors - SMD 940In Stock
Min.: 1
Mult.: 1

Coilcraft 0805HP-27NXGRC
Coilcraft RF Inductors - SMD 1 740In Stock
Min.: 1
Mult.: 1

Coilcraft 0402DC-62NXGRW
Coilcraft RF Inductors - SMD 1 515In Stock
Min.: 1
Mult.: 1

Coilcraft 0402HP-4N7XGRW
Coilcraft RF Inductors - SMD 1005 4.7nH Unshld 2% 1.5A 60mOhms 3 080In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 11 856In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 250 mA 450 mOhms - 55 C + 125 C 13 7.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 3.3nH 224 365In Stock
Min.: 1
Mult.: 1
Reel: 15 000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.1 nH 415 mA 280 mOhms 415 mA - 55 C + 125 C 14 8.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2 494In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 1.5 uH 5 % 410 mA 600 mOhms 50 70 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 3 015In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 100 uH 5 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD 470nH; 0805 FERRITE 9 143In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Unshielded 470 nH 10 % 200 mA 600 mOhms - 55 C + 125 C 25 140 MHz Standard 2 mm 1.25 mm 1.45 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 401In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Wirewound 0201 (0603 metric) Unshielded 16 nH 5 % 230 mA 600 mOhms - 55 C + 125 C 38 5.7 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 150nH 280mA NONAUTO 9 935In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 2 % 280 mA 920 mOhms - 55 C + 125 C 28 990 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2 UH 10% 52 238In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .68 UH 5% 34 475In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 120 UH 5%, AEC-Q200 15 796In Stock
Min.: 1
Mult.: 1
Reel: 18 000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 320 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Coilcraft 0402CS-3N3XJRW
Coilcraft RF Inductors - SMD 1005 3.3nH Unshld 5% 840mA 66mOhms AECQ2 3 642In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 3.3 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 7 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 0402DC-2N3XJRW
Coilcraft RF Inductors - SMD 831In Stock
Min.: 1
Mult.: 1

Coilcraft 0402DC-5N4XGRW
Coilcraft RF Inductors - SMD 920In Stock
Min.: 1
Mult.: 1