RF Inductors - SMD

Results: 44 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 745In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0201 (0603 metric) Unshielded 7.8 uH 10 % 1.05 A 110 mOhms 1.05 A - 40 C + 105 C 7 2.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 967In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0201 (0603 metric) Unshielded 200 nH 5 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5 700In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 1.5 uH 5 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 354In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 950In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .001 30% ER E3 9 375In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 nH Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0047 6.4% ER E3 17 619In Stock
Min.: 1
Mult.: 1
Reel: 10 000

4.7 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2 059In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1 095In Stock
2 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1 072In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 838In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1 975In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 988In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1 735In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1 965In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 011In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 924In Stock
2 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 1.6nH Unshld 5% 700mA 30mOhms AECQ2 3 679In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 791In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 801In Stock
2 000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 736In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 3.3nH Unshld 2% 700mA 45mOhms AECQ2 2 274In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 766In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 635In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 578In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0603CS Reel, Cut Tape, MouseReel