High Frequency/RF Resistors

Results: 1 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay High Frequency/RF Resistors FC0402 50PPM 10 1% TBS T0 e1 Non-Stocked
Min.: 2 500
Mult.: 2 500
10 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 10 1% TBS TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500

FC 10 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 110 1% T T0 E4 Non-Stocked
Min.: 2 500
Mult.: 2 500
110 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 110 1% T T1 e4 Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 110 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 116 1% S T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 116 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 116 1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 116 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 116 1% TBS TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500

FC 116 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 11.6 1% S T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 11.6 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 11.6 1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 11.6 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 11.6 1% TBS TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500

FC 11.6 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 120 0.1% TB T0 Non-Stocked
Min.: 2 500
Mult.: 2 500
120 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 120 0.1% TB T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 120 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 120 1% TB T0 Non-Stocked
Min.: 2 500
Mult.: 2 500
120 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 120 1% TB T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 120 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 12 0.1% TBS T0 e1 Non-Stocked
Min.: 2 500
Mult.: 2 500
12 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 130 0.1% S TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500
130 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 140 1% S T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 140 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 140 1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 140 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 140 1% TBS TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500

FC 140 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 150 0.1% TBS T1 e1 Non-Stocked
Min.: 3 000
Mult.: 3 000

FC 150 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 150 0.1% TB T0 Non-Stocked
Min.: 2 500
Mult.: 2 500
150 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 150 0.1% TB T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
FC 150 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 150 OHM 1% 50PPM 1/20W Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000

FC 150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 150 1% S TS e1 Non-Stocked
Min.: 2 500
Mult.: 2 500
150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 150 1% T BS e4 Non-Stocked
Min.: 2 500
Mult.: 2 500

FC 150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm