CSBP-A940+

Mini-Circuits
139-CSBP-A940+
CSBP-A940+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 880 - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,44 € 45,44 €
40,69 € 406,90 €
39,80 € 995,00 €
39,78 € 1 989,00 €
Full Reel (Order in multiples of 20)
40,69 € 813,80 €
38,79 € 3 879,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
940 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CSBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CSBP 50Ω SMD Coaxial-Ceramic Bandpass Filter

Mini-Circuits CSBP 50Ω SMD Coaxial-Ceramic Bandpass Filter offers low insertion loss in a tiny form factor, using ceramic material with a high dielectric constant and superior Q factor. Low insertion loss and excellent power handling make these filters well suited for transmitter and receiver signal chains. Advanced filter design and construction can achieve a stopband width greater than 3x the center frequency (as high as 20GHz). The structure can withstand multiple demanding reflow cycles, and excellent repeatability is achieved through precise tuning and process control.