Varistors

Results: 20 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2 890In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 1206 20V 200A 600pF 5 775In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 600In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 443In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4 357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4 430In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors Multi Layer HS 2 500In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 2 400In Stock
Min.: 1
Mult.: 1

MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 30 V 22 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 343In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 30In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 557In Stock
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 18V 3KA MOV Disc 20mm 134In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 200V 3.5KA MOV Disc 10mm 100In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1 669In Stock
Min.: 1
Mult.: 1
: 2 000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1 000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 384In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
2 750Expected 13/06/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 656In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 251In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape