Varistors

Results: 20 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1210 56VDC 110VC 2.0J 150C AEC-Q200 859In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 110 V 250 A 2 J 600 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0402 4VAC , Lead free 9 500In Stock
Min.: 1
Mult.: 1
: 10 000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 7 V to 10 V 22 V 270 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 6VAC , Lead free 9 630In Stock
Min.: 1
Mult.: 1
: 10 000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 6 VAC 9 VDC 11 V to 16.5 V 32 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 8VAC , Lead free 9 888In Stock
Min.: 1
Mult.: 1
: 10 000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 8 VAC 11 VDC 14 V to 17.5 V 35 V 190 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 11VAC , Lead free 9 900In Stock
Min.: 1
Mult.: 1
: 10 000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V to 22.5 V 44 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 14VAC , Lead free 9 480In Stock
Min.: 1
Mult.: 1
: 10 000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 20 V to 26.5 V 45 V 84 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 6VAC , Lead free 3 655In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 11 V to 15.5 V 30 V 280 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3 863In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 17VAC , Lead free 3 867In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V to 41 V 54 V 75 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7 395In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 4VAC , Lead free 2 019In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3 835In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3 880In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3 805In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3 525In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3 591In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 20VAC , Lead free 3 855In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3 631In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3 878In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 5 712In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 4VAC , Lead free 3 865In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 11VAC , Lead free 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 14VAC , Lead free 3 970In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 17VAC , Lead free 3 985In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 25 V to 32 V 48 V 780 pF - 40 C + 125 C Reel, Cut Tape