MLA Series Varistors

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 33V 180A 500pF 49 217In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 8 792In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VDC 17.5 V 990 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 12 062In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 7 127In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 13 724In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 7 143In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 9 367In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5 627In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 990In Stock
Min.: 1
Mult.: 1
: 500

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV SMF FOR AUTO 2 077In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors 5.5VDC 10% 0201 33pF 60 680In Stock
Min.: 1
Mult.: 1
: 15 000

MLA SMD/SMT 0201 (0603 metric) 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors Automotive Varistor AEC-Q200 1 561In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 11 256In Stock
Min.: 1
Mult.: 1
: 1 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 26 193In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 8 717In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF 8 109In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 17 691In Stock
Min.: 1
Mult.: 1
: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 44 V 500 A 2.5 J 1440 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 40A 115pF 14 475In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 10 803In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 5 435In Stock
4 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1040 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 30A 1270pF 9 933In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 4 109In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 24 181In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 9 649In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 6 518In Stock
10 000Expected 19/05/2026
Min.: 1
Mult.: 1
: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel