STMicroelectronics LDO Voltage Regulators

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 3 349In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2 144In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2 997In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 3.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO
5 990On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 1.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO
5 996Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 2.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 1 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package Non-Stocked Lead-Time 22 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 2.9 V 300 mA 1 Output 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel
STMicroelectronics LDO Voltage Regulators low drop BiCMOS Reg 300 mA volt Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 1.5 V 550 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LDS3985 Reel
STMicroelectronics LDO Voltage Regulators 500 mA low quiescent current and low noise voltage regulator Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 1 V 500 mA 1 Output Positive 100 uA 1.5 V 5.5 V 65 dB Adjustable - 40 C + 125 C 200 mV LD39050 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 2.5 V 200 mA 1 Output Positive 50 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 100 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK120 Reel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DFN-6 1.2 V 300 mA 1 Output 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel