STMicroelectronics LDO Voltage Regulators

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2 074In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 26 188In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 83 041In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 44 484In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 53 702In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 3.3 V 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Fixed - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 40 857In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 895 737In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 213 683In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 206 741In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 419 144In Stock
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 4 051In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 2 120In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 1.25 V to 28 V 3 A 1 Output Positive 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5A Adj Fixed Reg 1.3V at 1.5A 3 Term 4 420In Stock
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT DFN-8 Adjustable 1.5 A 1 Output Positive 5 mA 4.8 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LD ADJ VOLT REG 20 936In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 1.25 V to 15 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Adjustable 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.8A Positive 10 489In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 3.3 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 7 546In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.25-15V 0.8A Adj 13 362In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 1.25 V to 15 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Adjustable - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 200mA Linear 7 263In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5V 100mA Linear 7 677In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 250 uA 5.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 8 094In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 Adjustable 1.5 A 1 Output Positive 5 mA 2.85 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.0A Positive 11 856In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 9 778In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-89-3 5 V 100 mA 1 Output Positive 100 uA 2.5 V 16 V Fixed - 40 C + 125 C 1 mV LD2981 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Linear 23 538In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 100mA Linear 14 359In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 6 V 150 mA 1 Output Positive 250 uA 6.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 10 907In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel