STMicroelectronics LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 1.8V 3.0A Positive 1 727In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-252-3 1.8 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 3.0A Positive 1 484In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-252-3 2.5 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 3 459In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 1.25 V to 28 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 3.0A Positive 16 279In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT TO-252-3 3.3 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 2 651In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel