STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 2 699In Stock
3 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel