PHVL Series Supercapacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 121In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 72In Stock
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.0F 3.9V 30% 61In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 119In Stock
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 96In Stock
100Expected 25/05/2026
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 219In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 107In Stock
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V 30% 55In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 58In Stock
300Expected 25/05/2026
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 182In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk