EC2SBW-H Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 417mA 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 417mA NL 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA NL 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A NL 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA NL 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA NL 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A NL 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin +/-12Vout 417mA 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 12 V 417 mA - 12 V 417 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin +/-12Vout 417mA NL 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 12 V 417 mA - 12 V 417 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin +/-15Vout 333mA 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 15 V 333 mA - 15 V 333 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin +/-15Vout 333mA NL 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 15 V 333 mA - 15 V 333 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 5 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A NL 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 5 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 833mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 12 V 833 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 666mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 15 V 666 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 666mA NL 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 15 V 666 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 3.3Vout 2A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 3.3 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 3.3Vout 2A NL 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 3.3 V 2 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA 3In Stock
16Expected 19/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 833mA NL 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 12 V 833 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC2SBW-H