NQB-N Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole Novum IBC, QB, 12 Vdc out, 420 W, 36~75 Vdc in, TH, open frame

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial NQB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12Vout TH 1/4brick Flat hsk

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12V35A 3.69mmPin Neg log TH

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12Vout QB Droop TH Flat hsk

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N
CUI Inc. DC/DC Converters - Through Hole Novum IBC, QB, 12 Vdc out, 468 W, 40~60 Vdc in, TH, flat heatsink

Isolated 1 Output 468 W 48 V 40 V 60 V 12 V 39 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial NQB-N