P78W-500R Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Package/Case Length Width Height Series
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 3.3 Vdc output, rt SIP
42Expected 10/03/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 900 mW, 1.65 W 48 VDC 9 VDC 90 VDC 3.3 V 500 mA - 3.3 V 300 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 5 Vdc output, rt SIP
42Expected 10/03/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 12 Vdc output, rt SIP
42Expected 10/03/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, rt SIP
42Expected 10/03/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 6.5 Vdc output, rt SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 9 Vdc output, rt SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 24 Vdc output, rt SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Non-Isolated 2 Output 48 VDC 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) P78W-500R