R-78S Series DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.65-3.15Vin 3.3Vout 0.1A THT SIP4 78In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 330 mW 650 mV 3.15 V 3.3 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S
RECOM Power DC/DC Converters - Through Hole 0.65-3.3Vin 3.6Vout 100mA SIP4 36In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 360 mW 650 mV 3.3 V 3.6 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S
RECOM Power DC/DC Converters - Through Hole 0.65-1.3Vin 1.8Vout 100mA SIP4 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 180 mW 650 mV 1.3 V 1.8 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S