RBM Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-5Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 5Vout 154In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-12Vout 5In Stock
150Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41 mA - 12 V 41 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 12Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-15Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-12out 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 41 mA - 12 V 41 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-15out 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 5Vout
125On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-12Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41 mA - 12 V 41 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 15Vout 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin 15Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-5Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 5Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-12out 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 41 mA - 12 V 41 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 12Vout 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 82 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 12Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 82 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-15out 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 15Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 15Vout 126Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-6 16.55 mm (0.652 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RBM