RDF150 Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 48VDC 3.2A 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 48 V 3.2 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial RDF150
XP Power DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 12VDC 12.5A 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 12 V 12.5 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial RDF150
XP Power DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 15VDC 10A 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 15 V 10 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial RDF150
XP Power DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 24VDC 6.25A
3Expected 26/06/2026
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 24 V 6.25 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial RDF150
XP Power DC/DC Converters - Through Hole 125W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 5VDC 25A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 14 V 160 V 5 V 25 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial RDF150