RP12-AR Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 05Vout 2400mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 5 V 2.4 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 24Vout 500mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 24 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA
5Expected 01/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 12 V 500 mA - 12 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 05Vout 2400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 5 V 2.4 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 05Vout 2400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 5 V 2.4 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 12 V 500 mA - 12 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 12 V 500 mA - 12 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 12Vout 1000mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 12 V 1 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 12Vout 1000mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 12 V 1 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 12Vout 1000mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 12 V 1 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-15Vout 400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 15 V 400 mA - 15 V 400 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-15Vout 400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 15 V 400 mA - 15 V 400 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-15Vout 400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 15 V 400 mA - 15 V 400 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 15 V 800 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 15 V 800 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 15 V 800 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-24Vout 250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 24 V 250 mA - 24 V 250 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-24Vout 250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 24 V 250 mA - 24 V 250 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin +/-24Vout 250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 110 V 36 V 160 V 24 V 250 mA - 24 V 250 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 24Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 24 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 24Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 24 V 500 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 3.3Vout 3630mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 3.3 V 3.63 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 3.3Vout 3630mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 3.3 V 3.63 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR
RECOM Power DC/DC Converters - Through Hole 12W 36-160Vin 3.3Vout 3630mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 36 V 160 V 3.3 V 3.63 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Medical, Industrial RP12-AR