SCWN06W8 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1000mA DIP24 Regulated 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1200mA DIP24 Regulated 23In Stock
11Expected 09/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 3.3 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 12Vout 500mA DIP24 Regulated 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 12 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA DIP24 Regulated 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8