DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 300W 72-144Vin 5Vout 60A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 96 V 72 V 144 V 5 V 60 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
MEAN WELL DC/DC Converters - Chassis Mount 50W 5V 10A Input 19-36VDC 4In Stock
48Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 19 V 36 V 5 V 10 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
MEAN WELL DC/DC Converters - Chassis Mount 50.4W 12V 4.2A Input 36-72VDC 25In Stock
48Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50.4 W 48 V 36 V 72 V 12 V 4.2 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
MEAN WELL DC/DC Converters - Chassis Mount 50.4W 24V 2.1A Input 36-72VDC 41In Stock
72Expected 29/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50.4 W 48 V 36 V 72 V 24 V 2.1 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
MEAN WELL DC/DC Converters - Chassis Mount 50W 5V 10A Input 36-72VDC Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 72 V 5 V 10 A 1.5 kV 159 mm 97 mm 38 mm Industrial SD-50
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 48 V 15 V 80 V 12 V 5 A 106 mm (4.173 in) 69 mm (2.717 in) 32.2 mm (1.268 in) Industrial PSB
Murata Electronics DC/DC Converters - Chassis Mount 35In Stock
70Expected 30/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 122.36 mm (4.817 in) 86.5 mm (3.406 in) 35.4 mm (1.394 in) Industrial MYPMA
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 78In Stock
250Expected 17/04/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 39In Stock
25Expected 13/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA 42In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 6.5 V 32 V 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 12Vout 6.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 72 V 12 V 160 V 12 V 6.3 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial CQB75W14
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 24Vout 3.12A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 72 V 12 V 160 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial CQB75W14
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 28Vout 2.7A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 72 V 12 V 160 V 28 V 2.7 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial CQB75W14
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 10 V 36 V 12 V 1.25 A - 12 V - 1.25 A 1.5 kVDC 68 mm x 37.5 mm x 30.6 mm 68 mm 37.5 mm 30.6 mm Industrial EC5SBW-C(D)MF
Cincon DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 19 V 74 V 15 V 2 A 1.5 kVDC 68 mm x 37.5 mm x 30.6 mm 68 mm 37.5 mm 30.6 mm Industrial EC5SBW-C(D)MF
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -500V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to - 500 V 8 mA Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 10 kV 100 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels, Mu Metal 1In Stock
Min.: 1
Mult.: 1
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;72RCM500-24DMQK;DC-DC;;IN 50.4to90V;OUT 24V;21A;500W;;;;CONVECTION COOLING;; 20In Stock
Min.: 1
Mult.: 1

RCM500
Advanced Energy / Ultravolt CONN-KIT
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and harness 3In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-F
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and harness for models with -F option 4In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-HP
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harnesses for 60W & 125W Models 7In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Vicor 18362
Vicor DC/DC Converters - Chassis Mount Maxi Inmate Socket M0ONP6 5In Stock
Min.: 1
Mult.: 1

Isolated
Bel Power Solutions AM3040-9G
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC CONVERTER;;;;;;IND-RUGGED CASSETTE;;;;; 3In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 50 W 24 V 8 V 35 V 15 V 5 A 15 V 600 mA 168 mm 39 mm 111 mm Medical, Industrial