DC/DC Converters - Chassis Mount

Results: 3 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 8 V 35 V 24 V 2 A 168 mm 111 mm 39 mm Industrial M
Delta Electronics DC/DC Converters - Chassis Mount 160W 36-72Vin 32V 5A TH Neg heatsink 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 36 V 75 V 32 V 5 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial E48SC
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 12Vout 6.25A Open 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 4 kV 7.5 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Cincon DC/DC Converters - Chassis Mount 20W 10-160Vin +/-24Vout 417mA 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 72 V 10 V 160 V 24 V 417 mA - 24 V 417 mA 3 kV 113 mm 59.2 mm 21.6 mm Industrial EC7BW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, Single Output, 48VDC Input, 47uF/100V, 24VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.12 A 1.5 kV Half Brick 61 mm 57.9 mm 12.7 mm CHB75W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, Single Output, 48VDC Input, 24VDC Output, 47uF/100V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 24 V 2.08 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQE50W
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, 12VDC Output, 220uF/100V 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 12 V 4.16 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQE50W
Cincon DC/DC Converters - Chassis Mount 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 24 V 9 V 36 V 15 V 10 A 2.25 kVDC 47.2 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 48 V 18 V 75 V 15 V 10 A 2.25 kVDC 47.2 mm 36.8 mm 12.7 mm Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount, open-frame 74In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 36 V 9.5 V 75 V 12 V 6.25 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST75W
Bel Power Solutions 700DNC40-CON-KIT-8G
Bel Power Solutions DC/DC Converters - Chassis Mount ELEC HARNESS KIT 9In Stock
Min.: 1
Mult.: 1

Isolated 700DNC40
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial PQA30-T
NetPower Technologies EBC4050N042N75
NetPower Technologies DC/DC Converters - Chassis Mount 6In Stock
Min.: 1
Mult.: 1
1 Output 210 W 75 V 5 V
Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 5Vout, 86.5%, 60000uF 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 5 V 60 A 3 kV 165 mm 78.6 mm 40 mm Industrial CHB300W-110S-CM
Cincon DC/DC Converters - Chassis Mount 180-425Vin 28Vout 5.4A w/ cover 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 425 V 28 V 5.4 A 3 kV 116.8 mm 63.4 mm 34.2 mm Industrial
Cincon DC/DC Converters - Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 180-425Vin 28Vout 5.4A no cover 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 425 V 28 V 5.4 A 3 kV 116.8 mm 61 mm 32 mm Industrial
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output, 220uF/100V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 12 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount 1In Stock
Min.: 1
Mult.: 1
1 Output 110 V 66 V 160 V 3.3 V 25 A 2.25 kVDC 57.9 mm 36.8 mm 12.7 mm
Cincon DC/DC Converters - Chassis Mount 180-425Vin 48Vout 3.2A no cover 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 425 V 48 V 3.2 A 3 kV 116.8 mm 61 mm 32 mm Industrial