DC/DC Converters - SMD

Results: 15 541
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 503In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
Cosel DC/DC Converters - SMD 10.8W 9-18Vin 12Vout 0.9A SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 36-76Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 36-76Vin 12Vout 0.9A SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
Cosel DC/DC Converters - SMD 10.8W 18-36Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 18 V 36 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 18-36Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 36-76Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 36 V 76 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
Cosel DC/DC Converters - SMD 8.58W 4.5-9Vin 3.3Vout 2.6A SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 9 V 18 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 36-76Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 36 V 76 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT 38In Stock
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M