Tube DC/DC Converters - SMD

Results: 6 069
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg 201In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12.6 V 41 mA - 11.4 V to - 12.6 V 40 mA 1.5 kV SOP-7 DCV011512D
TRACO Power DC/DC Converters - SMD 1W SMT Iso 18-75Vin 15Vout 70mA 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 15 V 70 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 2W 4.5-13.2Vin 5Vout 400mA SMD Iso Reg 470In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 5 V 400 mA 1.6 kV 11.9 mm 11.3 mm 7.6 mm Industrial TRS 2
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 12In Stock
27Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin -3.3Vout 300mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC DC/DC
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 250mA 3W SMT Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 12 V 12 V 250 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 3W 24Vin +15/-5Vout +100/-300mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 83mA 2W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 32 V 1.8 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9.24 mm (0.364 in) Industrial TSR 0.5SM
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 97In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.6 V 36 V 1.8 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 14In Stock
320Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 5 V 200 mA - 5 V - 200 mA 1.5 kVDC DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC DC/DC
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial TES 1V
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S