Powerline DC/DC Converters - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 5 V 800 mA - 5 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 12 V 333 mA - 12 V 333 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 12 V 666 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36in +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 12 V 333 mA - 12 V 333 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 333 mA - 12 V 333 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 12 V 666 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 666 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 3.3 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-A