LNK36 Series AC/DC Converters

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31 681In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 44 539In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 104 161In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 92 127In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2 566In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 3 322In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) 4 458In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 132 kHz 60 % 200 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 884In Stock
Min.: 1
Mult.: 1

Si LNK36 Tube
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 13 333In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si LNK36 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 888In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Tube
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 1 745In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 1 137In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 418In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 4.7 W (85-265 VAC) 7.5 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Si LNK36 Tube