TNY5 Series AC/DC Converters

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Switching Frequency Duty Cycle - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 15 W 85-265 VAC 945In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 1 000In Stock
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 30 W 85-265 VAC 1 000In Stock
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 45 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 105 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 30 W 85-265 VAC 942In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 955In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 70 W 85-265 VAC 770In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 707In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC Converters 45 W 85-265 VAC 1 000In Stock
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 120 W 85-265 VAC 930In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 15 W 85-265 VAC
2 000Expected 11/05/2026
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT eSOP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel