Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 547In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W/275W 230In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 118In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations TNY275GN-TL
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 6 610In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 20 W (85-265 VAC) 236In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 1 262In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 288In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-440 VAC) 310In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 20 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1 923In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 63mA MDCM 80mA CCM 533In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 80 mA LNK30 Tube
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 1 065In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 648In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 434In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Tube
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 347In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Tube
Power Integrations AC/DC Converters 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 240In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 174In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 1 137In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W 230 VAC 421In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 4W (85-265 VAC) 6W (230 VAC) 867In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C - 300 mV to 7 V 6 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 777In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Tube

Power Integrations AC/DC Converters 10 W 85-265 VAC CV/CC Switcher 644In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 5 V 10 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 2 423In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8 W 85-265 VAC 9 W 230 VAC 1 785In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si LNK5 Reel, Cut Tape
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 908In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II 671In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6.1 W 85 VAC 265 VAC Si 66 kHz 55 % 520 uA - 40 C + 150 C 438 mA LNK6x Tube