Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 3 773In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) with X-cap discharge 2 300In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape

Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 1 754In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.5 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C 500 mA LNK5 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 1 238In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1 982In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations TNY267GN-TL
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 4 896In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8B 5 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 500 mA TNY267 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 410In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.06 1 790In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 12 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 1 532In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 743In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1 882In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 118 W 85-265 VAC 153 W 230 VAC 950In Stock
Min.: 1
Mult.: 1

Si LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.06 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1 532In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1 889In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2 714In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 1 927In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-580 VAC) 1 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-24D 75 W 85 VAC 580 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 789In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 100W 900V 1 962In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 85W 900V 1 674In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) 2 131In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 70 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 180 W (85-265 VAC) 1 964In Stock
Min.: 1
Mult.: 1
Reel: 2 000

GaN InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 220 W (85-265 VAC) 1 767In Stock
Min.: 1
Mult.: 1
Reel: 1 800

InSOP-T28D GaN InnoSwitch4-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 1700 V 45 W (85-670 V AC) 1 296In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 5 V to 24 V 45 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel