LDO Voltage Regulators

Results: 32 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2 867In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 30 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3 975In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 2 158In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DFN-12 5 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Fixed - 55 C + 125 C 300 mV LT1763 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 4 275In Stock
Min.: 1
Mult.: 1

Through Hole Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable 0 C + 150 C 1.3 V LT1086 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 2 886In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 8 058In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 5 263In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 1.21 V to 20 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Tube
Analog Devices LDO Voltage Regulators 300mA, L N, uP LDO Regs 6 169In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 3 V 300 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1962 Tube
Analog Devices LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO 9 093In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 Adjustable 200 mA 1 Output Positive 45 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3062 Tube
Texas Instruments LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951D A 595-LP2951D 60 063In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2 V 30 V Adjustable - 40 C + 125 C 380 mV LP2951 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR RF 200-mA A 595-TPS73033DBVR A A 595-TPS73033DBVR 44 296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 250 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 120 mV TPS730 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Auto 150mA High VTG Ultra Low IQ LDO Reg 98 443In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT HVSSOP-8 5 V 150 mA 1 Output Positive 12 uA 4 V 40 V 60 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A66 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V adjust a ble low-dropout vol A 926-LP4951CMX/NOPB 37 055In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2.43 V 30 V Adjustable - 40 C + 125 C 430 mV LP4951C Tube
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 1 890In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA low input an d output voltage ul 11 358In Stock
Min.: 1
Mult.: 1
Reel: 12 000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 25 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.3V 350mW 65 918In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 120 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2882 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 40V 200mA LDO 2.5Vo 7 368In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 2.5 V 200 mA 1 Output Positive 50 uA 2.7 V 40 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7142 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs 5 791In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 3 A 1 Output Positive 2.55 V 30 V 72 dB Fixed 0 C + 150 C 1.3 V LT1085 Tube
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 7 289In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DDPAK-3 Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable 0 C + 150 C 1.3 V LT1086 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3 387In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.8 V to 30 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Adjustable 0 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 8 746In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DFN-12 5 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1763 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs 5 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 2.5 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1963 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 7 244In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 24 484In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 38.5 V 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Tube