Linear Power Supplies

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry
International Power Linear Power Supplies +12V 5.1A PWR SPLY Made in the USA

61 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 5.1 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
Advanced Energy / SL Power Linear Power Supplies Linear, Medical 12V @ 1.7A

20.4 W 100 VAC to 240 VAC 1 Output 12 VDC 1.7 A Panel 4.88 in 4 in 1.8 in Open Frame Medical
Advanced Energy / SL Power Linear Power Supplies Linear, Medical 5V @ 3A

15 W 100 VAC to 240 VAC 1 Output 5 VDC 3 A Panel 4.88 in 4 in 1.8 in Open Frame Medical
International Power IF48-8.0
International Power Linear Power Supplies 48V 8A PWR SPLY Made in the USA

384 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 8 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power IHN15-4.5
International Power Linear Power Supplies +15V 4.5A PWR SPLY Made in the USA

68 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 4.5 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
Advanced Energy / SL Power Linear Power Supplies 12V @ 0.5A
No
6 W 100 VAC to 240 VAC 1 Output 12 VDC 500 mA Chassis 4.25 in 3.25 in 1.7 in Open Frame Medical
International Power IAR5-0.6
International Power Linear Power Supplies

International Power ICP384
International Power Linear Power Supplies 5V 9A, -5V 1.2A or -12V 1.2A, 24V 2A Linear Power Supply

International Power ICP510
International Power Linear Power Supplies 5V 6A, 12V 2.5A Linear Power Supply

International Power IHA24-0.25
International Power Linear Power Supplies 24V .25A Linear Power Supply

Advanced Energy / SL Power CP498-A+G
Advanced Energy / SL Power Linear Power Supplies 150W 3 OUT +5 +12-12

30 W 100 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC 5 A, 10 A Chassis 11 in 4.88 in 2.75 in Open Frame Industrial