RECOM Power Supplies - Board Mount

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 24Vout 840mA 973In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 840 mA Through Hole Encapsulated 3 kVAC 85% 52.5 mm 27.4 mm 23 mm RAC20-K
RECOM Power Power Supplies - Board Mount 15W 85-528Vin 12Vout 1.25A 8In Stock
143On Order
Min.: 1
Mult.: 1

15 W +/- 85 VAC to +/- 528 VAC 1 Output 12 VDC 1.25 A Through Hole Encapsulated 3.6 kVAC 52.5 mm 40 mm 25.5 mm RAC15-K/480
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 07Vout 2.86A 70In Stock
90Expected 06/03/2026
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC 1 Output 7 VDC 2.86 A Through Hole Encapsulated 3 kVAC 52.5 mm 27.4 mm 23 mm RAC20-K
RECOM Power Power Supplies - Board Mount 25W 85-528Vin 5Vout 5A 7In Stock
Min.: 1
Mult.: 1

25 W +/- 85 VAC to +/- 528 VAC 1 Output 5 VDC 5 A Through Hole Encapsulated 3.6 kVAC 83.23 mm 46.43 mm 30.4 mm RAC25-K/480
RECOM Power Power Supplies - Board Mount 25W 85-528Vin 15Vout 1.67A 19In Stock
Min.: 1
Mult.: 1

25 W +/- 85 VAC to +/- 528 VAC 1 Output 15 VDC 1.67 A Through Hole Encapsulated 3.6 kVAC 83.23 mm 46.43 mm 30.4 mm RAC25-K/480
RECOM Power Power Supplies - Board Mount 6W 80-305Vin 15Vout 400mA 18In Stock
Min.: 1
Mult.: 1

6 W 80 VAC to 305 VAC 1 Output 15 VDC 400 mA Through Hole 4 kVAC 83 % 25.4 mm (1 in) 25.4 mm (1 in) 16.7 mm (0.657 in) RACM06E-K/277
RECOM Power Power Supplies - Board Mount 6W 80-305Vin 3.3Vout 1.818A 102In Stock
Min.: 1
Mult.: 1

6 W 80 VAC to 305 VAC 1 Output 3.3 VDC 1.818 A Through Hole 4 kVAC 73 % 25.4 mm (1 in) 25.4 mm (1 in) 16.7 mm (0.657 in) RACM06E-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 05Vout 6A 71In Stock
33Expected 20/02/2026
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 5 VDC 6 A Through Hole Encapsulated 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 05Vout 6A Wired 19In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 5 VDC 6 A Wire Leads Encapsulated 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 12Vout 2.5A Wired 26In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 12 VDC 2.5 A Wire Leads Encapsulated 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 15Vout 2A Wired 28In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 15 VDC 2 A Wire Leads Encapsulated 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 4W AC/DC 3kV REG 90-264Vin 24Vout 16In Stock
Min.: 1
Mult.: 1

4 W 90 VAC to 264 VAC 1 Output 24 VDC 167 mA Through Hole Encapsulated 3 kVAC 77% 36.7 mm 27 mm 17.1 mm RAC04-SA
RECOM Power Power Supplies - Board Mount 2W 85-305Vin 12Vout 167mA 1.35INx0.88IN 353In Stock
Min.: 1
Mult.: 1

2 W 85 VAC to 305 VAC 1 Output 12 VDC 167 mA Through Hole Encapsulated 4 kVAC 33.7 mm 22.2 mm 15.4 mm RAC02E-K/277
RECOM Power Power Supplies - Board Mount 3W 85-264Vin 05Vout 600mA 1 982In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC 1 Output 5 VDC 600 mA Through Hole Encapsulated 3 kVAC 74% 28.5 mm 23.5 mm 17.9 mm RAC03-K
RECOM Power Power Supplies - Board Mount 3W 85-305Vin 15Vout 200mA 181In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 120 VDC to 430 VDC 1 Output 15 VDC 200 mA Through Hole Encapsulated 3 kVAC 78% 37 mm 24 mm 15 mm RAC03-GA
RECOM Power Power Supplies - Board Mount 3W 85-264Vin 24Vout 125mA 505In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC 1 Output 24 VDC 125 mA Through Hole Encapsulated 3 kVAC 77% 28.5 mm 23.5 mm 17.9 mm RAC03-K
RECOM Power Power Supplies - Board Mount 3W 85-35Vin 12Vout 250mA 1.45INx0.95IN 328In Stock
Min.: 1
Mult.: 1

3 W 805 VAC to 305 VAC 1 Output 12 VDC 250 mA Through Hole Encapsulated 37 mm 24 mm 15.4 mm RAC03E-K/277
RECOM Power Power Supplies - Board Mount 4W 80-305Vin 05Vout 800mA 663In Stock
Min.: 1
Mult.: 1

4 W 80 VAC to 305 VAC 1 Output 5 VDC 333 mA Through Hole Encapsulated 4 kVAC 76% 36.7 mm 27.2 mm 17.2 mm RAC04-K/277
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 5Vout 1A 188In Stock
156Expected 06/03/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 5 VDC 1 A Through Hole Encapsulated 4.2 kVAC 80% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 12Vout 416mA 1x1in 628In Stock
378Expected 29/05/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 416 mA Through Hole Encapsulated 3 kVAC 81% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 12Vout 416mA 586In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 12 VDC 416 mA Through Hole Encapsulated 4.2 kVAC 83% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 12Vout 416mA 362In Stock
168Expected 20/02/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 12 VDC 416 mA Wire Leads Encapsulated 4.2 kVAC 83% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277/W
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 15Vout 333mA 1x1in 365In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 333 mA Through Hole Encapsulated 3 kVAC 82% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 24Vout 210mA 361In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 24 VDC 210 mA Wire Leads Encapsulated 4.2 kVAC 84% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277/W
RECOM Power Power Supplies - Board Mount 5W 90-264Vin 05Vout 1A 256In Stock
Min.: 1
Mult.: 1

5 W 90 VAC to 264 VAC 1 Output 5 VDC 1 A Through Hole Encapsulated 3 kVAC 32.1 mm 27.1 mm 21.8 mm RAC05E-KT