Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F 1 437In Stock
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 120 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F 569In Stock
Min.: 1
Mult.: 1

350 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 90 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F 500In Stock
Min.: 1
Mult.: 1

400 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 80 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 45 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F 240In Stock
Min.: 1
Mult.: 1

1000 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 65 mOhms 50 % Vertical Supercapacitors - 25 C + 70 C 50 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F 96In Stock
560Expected 26/05/2026
Min.: 1
Mult.: 1

1400 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 50 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 60 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB 19In Stock
2Expected 22/06/2026
Min.: 1
Mult.: 1

62.5 F 144 VDC Through Hole 605 mm 485 mm 1000 Hour 12.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 1 070In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h 434In Stock
Min.: 1
Mult.: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 733In Stock
800On Order
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 661In Stock
Min.: 1
Mult.: 1

100000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 119In Stock
704Expected 08/06/2026
Min.: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 491In Stock
Min.: 1
Mult.: 1

220000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT 288In Stock
Min.: 1
Mult.: 1

470000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 879In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 978In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 704In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1 158In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 166In Stock
1 536Expected 21/08/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 1.8 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 534In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 6V THT 359In Stock
Min.: 1
Mult.: 1

1 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 720 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 231In Stock
Min.: 1
Mult.: 1

10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 6V THT 209In Stock
448Expected 14/08/2026
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 6V THT 156In Stock
720Expected 10/06/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 7.5V THT 164In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 720 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 930In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 240 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk