Supercapacitors

 Supercapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 363In Stock
1 400Expected 10/08/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 11In Stock
700Expected 01/06/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 418In Stock
1 400Expected 02/11/2026
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 4In Stock
3 500On Order
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 96In Stock
1 800Expected 06/07/2026
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V10F 8*14 186In Stock
200Expected 08/06/2026
Min.: 1
Mult.: 1

10 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour, 500000 Cycle 500 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 40In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 500000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 162In Stock
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 96In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 18 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V40F 10*16 80In Stock
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 16 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 92In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 22 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V40F 10*16 77In Stock
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 250000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 18 mm VPF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 99In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 22 mm VPF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 104In Stock
Min.: 1
Mult.: 1

70 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 100 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF
Nichicon Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial 198In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 31.5 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial 143In Stock
Min.: 1
Mult.: 1

2.7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 2 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Chemi-Con Supercapacitors / Ultracapacitors 50.0F 2.5V 10% 48In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1000 Hour 110 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 70 C DKA Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7 45In Stock
24 000On Order
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead 466In Stock
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
5 996On Order
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
KYOCERA AVX SCMR22C155SSBA0H
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES 139In Stock
Min.: 1
Mult.: 1
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 85In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol 762In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour, 500000 Cycle 400 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 13.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 8.1V, 21x20x6.5mm 457In Stock
Min.: 1
Mult.: 1

500000 uF 8.1 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm 163In Stock
10 000Expected 21/09/2026
Min.: 1
Mult.: 1

4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF