NFC/RFID Transponder Coils

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 13.5mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 13.5 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 13.5 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 16.2mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 16.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 16.2mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 16.2 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 16.2 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 1.97mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 1.97 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.66mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.66 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.89mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 2.89 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.3mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils 3.3mH 5% DCR48 SRF 450 kHz Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 3.3 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.45mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 3.45mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 3.45 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.37mH; Tol: 5% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 0.37mH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 5 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 370 uH 10 % AEC-Q200 4408AF Reel