NFC/RFID Transponder Coils

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils .9mH 5% DCR13.9 SRF 760 kHz 279In Stock
Min.: 1
Mult.: 1
Reel: 1 000

11.6 mm x 3.2 mm x 2.84 mm 900 uH 5 % 13.9 Ohms 28 760 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 10mH 3% Transponder Z Coil AEC-Q200
1 498Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 1 500

7.7 mm x 7.4 mm x 2.65 mm 10 mH 3 % 104 Ohms 50 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Fastron NFC/RFID Transponder Coils 7.2mH 10% SRF 470
387Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 7.2 mH 10 % 250 Ohms 16 470 kHz - 40 C + 125 C Ceramic AEC-Q200 1812AFTC Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1210 1340 UH 5% 330mm Non-Stocked Lead-Time 6 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

3.2 mm 2.5 mm x 2.2 mm 1.34 mH 5 % 15 - 40 C + 125 C AEC-Q200 B82442 Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1812 2380 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

1812 (4532 metric) 2.38 mH 5 % 43 Ohms 25 - 40 C + 125 C AEC-Q200 B82451A Reel
EPCOS / TDK NFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 9 mH 3 % 190 Ohms 19.5 360 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 5.85 mH 3 % 165 Ohms 19 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 6.3mH 3% Transpondr 3D Z Coil AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 11 mH 3 % 220 Ohms 19.5 330 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel
EPCOS / TDK NFC/RFID Transponder Coils 3D-TRANSPONDER 20mV/uT AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 55 mH 5 % 1.1 kOhms 9.5 170 kHz - 40 C + 85 C AEC-Q200 B82453C Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.08 mH Unshld 2% 24Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 1.08 mH 24 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.08 mH Unshld 5% 24Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 1.08 mH 24 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.97 mH Unshld 2% 31Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 1.97 mH 31 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.97 mH Unshld 5% 31Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 1.97 mH 31 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 2% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 5% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.89 mH Unshld 2% 42Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 2.89 mH 42 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.89 mH Unshld 5% 42Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 2.89 mH 42 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 3.3 mH Unshld 2% 48Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 3.3 mH 48 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 3.3 mH Unshld 5% 48Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 3.3 mH 48 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 370uH Unshld 2% 6.5Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 370 uH 6.5 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 370uH Unshld 5% 6.5Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 370 uH 6.5 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 400uH Unshld 2% 7.1Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 400 uH 7.1 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.15 mH Unshld 2% 70Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 4.15 mH 70 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.15 mH Unshld 5% 70Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
11.43 mm x 3.15 mm x 2.74 mm 4.15 mH 70 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.9 mH Unshld 2% 93Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

11.43 mm x 3.15 mm x 2.74 mm 4.9 mH 2 % 93 Ohms 26 1.15 MHz - 40 C + 125 C 4308RV Reel