ABRACON RF Inductors - SMD

Results: 2 689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13 974In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14 914In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10 880In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.2 nH 1A 10 mOhm 14 500In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 200 pH 0.05 nH 10 mOhms - 55 C + 125 C 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9 900In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.45A 320m? 3 919In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1208 metric) Unshielded 27 nH 5 % 450 mA 320 mOhms - 40 C + 125 C 86 3.2 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.49A 330m? 3 999In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1208 metric) Unshielded 33 nH 2 % 490 mA 330 mOhms - 40 C + 125 C 80 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.3A 700m? 9 986In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.3A 800m? 9 823In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12nH 0.25A 750m? 13 280In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1nH 1.36A 45m? 3 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.16A 2700m? 1 943In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 2.2 uH 2 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.28A 2800m? 1 948In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 160nH 0.4A 600m? 3 419In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 160 nH 2 % 400 mA 600 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12000nH 0.13A 10500m? 1 751In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 12 uH 2 % 130 mA 10.5 Ohms - 40 C + 125 C 15 18 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 1.3A 100m? 3 909In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1208 metric) Unshielded 10 nH 2 % 1.3 A 100 mOhms - 40 C + 125 C 90 4.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14 554In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 140nH 0.28A 870m? 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 140 nH 2 % 280 mA 870 mOhms - 40 C + 125 C 28 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 20nH 0.5A 220m? 1 847In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3 544In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 30nH 1.2A 95m? 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 30 nH 10 % 1.2 A 95 mOhms - 40 C + 125 C 65 1.95 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic AISC-Q0805HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.3nH 0.7A 91m? 3 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 1A 180m? 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 56 nH 2 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel