Fastron 0805AS Series RF Inductors - SMD

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 350nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 350 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 350nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 350 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 350nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 350 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 350 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 350 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 40 750 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 390 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 390 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 390nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 42 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 200 mA 2 Ohms - 40 C + 150 C 42 750 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 450nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 450 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 450nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 450 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 450nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 450 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 450 nH 5 % 200 mA 2.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 450 nH 5 % 200 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 470nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 470nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD 470nH 100MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 10 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 510nH; Tol: 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 510 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 510nH; Tol: 2% Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 510 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 510nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 510 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Wirewound 0805 (2012 metric) Unshielded 510 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 510 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel