0805AS Series RF Inductors - SMD

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor 896In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol 2 389In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 56nH 200 MHz 5% Tol 1 473In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 1.55 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 68nH 200 MHz 5% Tol 2 651In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 1.45 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHZ 5% TOL 2 700In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.35 Ohms - 40 C + 150 C 23 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 4700nH 7.9MHz 10% 2 441In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 10 % 100 mA 8 Ohms - 40 C + 150 C 15 50 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape
Fastron RF Inductors - SMD 100nH 150 MHz 5% Tol 1 716In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 150 C 65 1.2 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 150nH 100 MHz 5% Tol 1 664In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 150 C 60 920 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 200nH 100MHz 2% TOL 2 359In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 200 nH 2 % 400 mA 700 mOhms - 40 C + 150 C 54 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 330nH 100 MHz 5% Tol 702In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 790 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 470nH 100 MHz 5% Tol 1 220In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor 250In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 680nH 50 MHz 5% Tol 2 033In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 37 400 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 18nH 250 MHz 5% Tol 2 485In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor 2 351In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 150 C 55 2.5 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 82nH 150 MHz 5% Tol 290In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 150 C 67 1.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 3.3nH 250 MHz 5% Tol 1 926In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % - 40 C + 150 C 6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 470nH 100MHz 2% TOL 1 577In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 1 uH 10 % 180 mA 2.35 Ohms 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD 10nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 130 mOhms - 40 C + 150 C 43 4.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 11 nH 5 % 600 mA 4.3 Ohms - 40 C + 150 C 65 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 150 C 50 4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD 15nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 150 C 50 3.4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 150 C 50 3.4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel