09P Series RF inductors - Leaded

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Fastron RF inductors - Leaded RF CHOKE 1.0mH 5% 1 193In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 1 mH 5 % 280 mA 2.6 Ohms - 55 C + 125 C 70 1.6 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 10mH 5% 413In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 10 mH 5 % 90 mA 35 Ohms - 55 C + 125 C 70 410 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 1.2mH 5% 215In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 1.2 mH 5 % 250 mA 3 Ohms - 55 C + 85 C 70 1.4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 12mH 5% 608In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 12 mH 5 % 80 mA 40 Ohms - 55 C + 125 C 70 380 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 150uH 5% 299In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 150 uH 5 % 650 mA 400 mOhms - 55 C + 125 C 40 4 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 15mH 5% 284In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 15 mH 5 % 70 mA 45 Ohms - 55 C + 85 C 70 350 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 220uH 5% 1 469In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 220 uH 5 % 530 mA 500 mOhms - 55 C + 125 C 30 3.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 2.2mH 5% 280In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 2.2 mH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 1 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 22mH 5% 230In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 22 mH 5 % 60 mA 58 Ohms - 55 C + 125 C 70 300 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 330uH 5% 577In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 330 uH 5 % 500 mA 1 Ohms - 55 C + 125 C 35 2.7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 3.3mH 5% 388In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.3 mH 5 % 150 mA 9 Ohms - 55 C + 125 C 70 800 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 33mH 5% 462In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 33 mH 5 % 50 mA 75 Ohms - 55 C + 125 C 70 260 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 3.9mH 5% 282In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 3.9 mH 5 % 140 mA 10 Ohms - 55 C + 125 C 70 750 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 470uH 5% 954In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 470 uH 5 % 420 mA 1.3 Ohms - 55 C + 125 C 35 2.3 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 4.7mH 5% 448In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 4.7 mH 5 % 130 mA 11.5 Ohms - 55 C + 125 C 70 650 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 6.8mH 5% 103In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 6.8 mH 5 % 110 mA 17 Ohms - 55 C + 125 C 70 570 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 8.2mH 5% 53In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 8.2 mH 5 % 100 mA 20 Ohms - 55 C + 125 C 70 500 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded 1000uH 0.02MHz 5% 314In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 1 mH 5 % 280 mA 2.6 Ohms - 55 C + 125 C 70 1.6 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded 22uH 0.02MHz 10% 212In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 22 uH 10 % 1.65 A 50 mOhms - 55 C + 125 C 40 12 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube 465In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 47 uH 10 % 1.1 A 100 mOhms - 55 C + 125 C 30 7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded 47uH 0.02MHz 10% 103In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial Shielded 47 uH 10 % 1.1 A 100 mOhms - 55 C + 125 C 30 7 MHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded RF CHOKE 100uH 5% 825In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 100 uH 5 % 790 mA 300 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 560uH 5% 51In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 560 uH 5 % 400 mA 1.5 Ohms - 55 C + 85 C 35 2 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 680uH 5% 28In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 680 uH 5 % 350 mA 1.9 Ohms - 55 C + 85 C 35 1.9 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 18mH 5% 418In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 18 mH 5 % 65 mA 50 Ohms - 55 C + 85 C 70 340 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk