Phase Locked Loops - PLL

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz 411In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.725 GHz 2.4 GHz 2.45 GHz to 2.725 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1600 - 1950 MHz 280In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.95 GHz 1.65 GHz 1.6 GHz to 1.95 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL External L for Lower Frequencies 421In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 1.8 GHz 350 MHz 350 MHz to 1.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL External L for Lower Frequencies 736In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Synthesizer/VCO Integer-N 1 Circuit 250 MHz 10 MHz 350 MHz to 1.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 805In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL 6 841In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Micropower PLL A 595 -CD4046BPW A 595-CD4046BPW 6 611In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046APW A 595-CD74HC4046APW 8 730In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046APW 2 547In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AM A 595-CD74HCT4046AM 5 451In Stock
Min.: 1
Mult.: 1
Reel: 2 500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Renesas Electronics Phase Locked Loops - PLL Wideband RF Syn Dual 34.375 to 4400MHz 471In Stock
Min.: 1
Mult.: 1

Wideband 1 Circuit 310 MHz 5 MHz 34.375 MHz to 4.4 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT VFQFPN-32 Tray
Analog Devices Phase Locked Loops - PLL Clock Generation PLL 2 464In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 3 062In Stock
3 000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, O.55GHz 1 290In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 550 MHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 1 839In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1000 - 1250 MHz 230In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 1.25 GHz 1.05 GHz 1.05 GHz to 1.25 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT 17In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 7 GHz 10 MHz 5.25 V 4.75 V Si - 40 C + 85 C SMD/SMT QFN-32 Cut Tape
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWT 1 270In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWTQ1 901In Stock
Min.: 1
Mult.: 1
Reel: 1 000

500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWRQ1 90In Stock
Min.: 1
Mult.: 1
Reel: 250

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Frequency PLL A 595-LMX2492RTWT A 595-LMX2492RTWT 576In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAT 1 038In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAR 1 040In Stock
Min.: 1
Mult.: 1
Reel: 250

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 9.8-GHz wideband fre quency synthesizer A 595-LMX2592RHAR 72In Stock
500Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 250

PLL with VCO 1 Circuit 1.4 GHz 5 MHz 20 MHz to 9.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Phase-Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPW 846In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel