RF Modules

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
TTM Technologies RF Modules 2400MHz Radio Only Connector

2.4 GHz to 2.4835 GHz 0.5 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C 9 mm x 12 mm x 2.5 mm Bulk
MACOM RF Modules 5-1000MHz IL 1.4dB 2 way 0Deg. Pwr Dvdr

5 MHz to 1 GHz 250 mW - 40 C + 85 C 4.45 mm x 4.22 mm x 2.73 mm Reel
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 27.94 mm x 8.9 mm Tray