STMicroelectronics MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET i 2 487In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.4 mOhms - 20 V, 20 V 2 V 91 nC - 55 C + 175 C 130 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 1.27 mOhm typ., 120 A STripFET F6 Power MOSFET 151In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.27 mOhms - 20 V, 20 V 2 V 172 nC - 55 C + 175 C 158 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel