STMicroelectronics MOSFETs

Results: 1 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 248In Stock
600Expected 12/05/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 186In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 278In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 62 A 35 mOhms 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
STMicroelectronics MOSFETs Automotive N-channel logic level 40 V, 0.59 mOhm max., 420 A Smart STripFET F8 Power MOSFET in a PowerFLAT 5x6 package 131In Stock
Min.: 1
Mult.: 1
Max.: 20
: 3 000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 199In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 60 Volt 4 AMP 45 389In Stock
Min.: 1
Mult.: 1
: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 20 V, 20 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 285 mOhm typ., 12 A MDmesh K6 Power MOSFET 2 421In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 12 A 340 mOhms - 10 V, 10 V 3 V 17.8 nC - 55 C + 150 C 92 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET 4 580In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT N-Channel 1 Channel 40 V 360 A 800 uOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 188 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 250 V 17A STripFET II 17 382In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 3 V 29.5 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 23 mOhm typ., 33 A STripFET F7 Power MOSFET in a PowerFLAT 42 162In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 33 A 23 mOhms, 23 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 175 C 58 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET 18 460In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 22 A 18 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.067 Ohm 35A MDmesh M5 MOS 3 648In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 35 A 78 mOhms - 25 V, 25 V 5 V 82 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 100V 0.013Ohm 12A VII DeepGate 26 971In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 12 A 16.5 mOhms - 20 V, 20 V 3.5 V 25 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 3 mOhm typ., 130 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 p 20 021In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 130 A 3.5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i 4 710In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 38 A 72 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1 241In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 175 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 60 Volt 50 Amp 3 783In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 110 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 2 001In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 23 mOhms - 20 V, 20 V 2 V 104 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 120A STripFET II 110A 1 220In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 120 A 10.5 mOhms - 20 V, 20 V 2 V 233 nC - 55 C + 175 C 312 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 24 Amp 5 800In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 26 A 60 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 85 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 30 Volt 80 Amp 3 150In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 80 A 4 mOhms - 20 V, 20 V 1 V 110 nC - 65 C + 175 C 300 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 1 740In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 15 mOhms - 20 V, 20 V 2 V 135 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 10 A 440 mOhms - 25 V, 25 V 3 V 14.5 nC - 55 C + 150 C 110 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 4 538In Stock
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 60 A 15 mOhms - 20 V, 20 V 2 V 66 nC - 65 C + 150 C 110 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET Dual N-CH 60V 4A 3 762In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 5 A 45 mOhms - 15 V, 15 V 1.7 V 15 nC - 55 C + 150 C 2 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel