STMicroelectronics SiC MOSFETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247 package 714In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 91 A 21 mOhms - 10 V, + 22 V 4.9 V 150 nC - 55 C + 200 C 547 W Enhancement
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ., TJ = 25 C) in an HiP24 47In Stock
600Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 90 A 25 mOhms - 10 V, + 22 V 1.9 V 157 nC - 55 C + 200 C 390 W Enhancement
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package 592In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.7 kV 6 A 1 Ohms - 10 V, + 25 V 2.1 V 14 nC - 55 C + 200 C 120 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an 510In Stock
Min.: 1
Mult.: 1

Through Hole N-Channel 1 Channel 1.2 kV 20 A 239 mOhms - 20 V, + 20 V 3.5 V 45 nC - 55 C + 200 C 175 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H 593In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 4.9 V 61 nC - 55 C + 200 C 278 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 100 A in an H 317In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 100 A 69 mOhms - 10 V, + 22 V 5 V 162 nC - 55 C + 200 C 420 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 119 A in an HiP247-4 package 151In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 119 A 24 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 200 C 565 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade Silicon carbide Power MOSFET 1200 V, 500 mOhm typ., 12 A in an
844Expected 23/11/2026
Min.: 1
Mult.: 1

Through Hole N-Channel 1 Channel 1.2 kV 12 A 500 mOhms - 10 V, + 25 V 3.5 V 22 nC - 55 C + 200 C 150 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ. TJ = 25 C) in an HiP247
69Expected 04/05/2026
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 119 A 24 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 200 C 565 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A Non-Stocked Lead-Time 17 Weeks
Min.: 600
Mult.: 600

Through Hole HiP247-3 N-Channel 1 Channel 650 V 55 A 27 mOhms -10 V, 22 V 4.2 V 76 nC - 55 C + 200 C 398 W Enhancement
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package Non-Stocked
Min.: 600
Mult.: 600

Through Hole HiP247-3 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms -10 V, 22 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement