STMicroelectronics MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET 2 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape
STMicroelectronics MOSFETs N-Channel Enhancement Mode 40V Logic level 2.2mOhm 167A STripFET F8 Power MOSFET Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 20 V, 20 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement STripFET Reel
STMicroelectronics MOSFETs Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 16 V, 16 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel